• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 29921 Padlock 20 mm keyed-alike Brass Key

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRIO 222 20 SB CASTLE GUARD cylinder padlock

  • Set of 3Bracket steel-hardSolid brass corpusIncluding 4 keys

Technical specifications

  • Wire strength: 3.5 mm.Wire width 10 mmClamp height 11 mmTotal height: 35 mm
Product type

Padlock

Content

3 pc(s)

Lock type

Key

Dim

(W x H) 20 mm x 35 mm

Material

Brass

Weight

98 g

Factory colour

Brass

Locking mechanism

keyed-alike

Width

20 mm

Shackle inside height

11 mm

Shackle inside width

10 mm

Height

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859686 Burg Wächter 29921 Padlock 20 mm keyed-alike Brass Key

Description

The CASTLE GUARD cylinder padlock set Trio 222 20 SB has a solid brass body and offers solid quality. The set contains 3 keyed locks and 4 keys.

This text is machine translated.

Scope of delivery

  • 3 x Burg Wächter padlock trio 222 20 SB
  • 4 keys.

More interesting products

(*All information is plus legal VAT)