• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 2er Set Duo 222 20 SB Padlock keyed-alike Brass Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vorhangeschloss-Set Duo 222 20 SB

  • Bracket hard as steel
  • Solid brass body
  • Incl. 4 keys
  • This text is machine translated.

Technical specifications

Product type

Padlock

Content

2 pc(s)

Lock type

Key

Material

Brass

Factory colour

Brass

Locking mechanism

keyed-alike

Shackle inside height

11 mm

Shackle inside width

10 mm

Height

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517460 Burg Wächter 2er Set Duo 222 20 SB Padlock keyed-alike Brass Key

Description

Features

  • Solid quality
  • Clip thickness 3.5 mm

Scope of delivery

  • 2 padlocks
  • 4 keys.

More interesting products

(*All information is plus legal VAT)