• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 2er Set Duo 460 Ni 40 SB Padlock keyed-alike Brass Key

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Vorhangeschloss-Set Duo 460 Ni 40 SB

  • Sea water tight, absolutely rust free!
  • Double-locked
  • Incl. 4 keys
  • This text is machine translated.

Technical specifications

Product type

Padlock

Content

2 pc(s)

Lock type

Key

Material

Stainless steel

Plastic

Factory colour

Brass

Locking mechanism

keyed-alike

Shackle inside height

23.5 mm

Shackle inside width

22 mm

Height

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517463 Burg Wächter 2er Set Duo 460 Ni 40 SB Padlock keyed-alike Brass Key

Description

Features

  • Compact Brass Body
  • Stainless steel
  • Plastic sheath protects sensitive surfaces
  • Internal Network stainless
  • Clip thickness 6.5 mm

Scope of delivery

  • 2 padlocks
  • 4 keys.

More interesting products

(*All information is plus legal VAT)