• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 32891 Padlock 32.80 mm TSA Black Combination

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

324 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-GUARD number-padlock TSA 74 30 SB

  • • Especially suitable for air travel
  • • Protects against luggage theft
  • • Allows the customs authorities to check baggage without damaging the lock
  • • Three number roles
  • • With flexible hook wire, 131 mm long
  • • Lock Ø 4 mm

Technical specifications

  • Wire strength: 2.9 mm.Wire width 28 mmClamp height 54 mmTotal height: 104 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(L x W x H) 13.80 x 32.80 x 104 mm

Weight

61 g

Factory colour

Black

Width

32.80 mm

Height

104 mm

Length

13.80 mm

Features

TSA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859800 Burg Wächter 32891 Padlock 32.80 mm TSA Black Combination

Description

The adjustable TSA 74 30 SB CASTLE GUARD combination lock is equipped with three number rollers and locks with a 131 mm long moving iron wire for added flexibility. The lock has a diameter of 4 mm. This lock is particularly practical for air travel. The US security agency TSA can open the lock for inspection purposes without damaging it.

This text is machine translated.

Features

  • Especially suitable for air travel
  • Allows the customs authorities to check baggage without damaging the lock
  • Lock Ø 4 mm

Scope of delivery

  • 1 BURG-WÄCHTER Adjustable TSA Safety Serial Closure TSA 74 30 SB

More interesting products

(*All information is plus legal VAT)