• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 32991 Padlock 30.80 mm TSA Black Combination

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-GUARD number-padlock TSA 78 30 SB

  • Especially suitable for air travelProtects against luggage theftAllows the customs authorities to check baggage without damaging the lockVisual display by TSA openingThree number roles

Technical specifications

  • Wire strength: 3.5 mm.Wire width 12.5 mmClamp height 16 mmTotal height: 59 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(L x W x H) 13.90 x 30.80 x 59 mm

Weight

71 g

Factory colour

Black

Width

30.80 mm

Shackle inside height

16 mm

Shackle inside width

12.5 mm

Height

59 mm

Length

13.90 mm

Features

TSA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859801 Burg Wächter 32991 Padlock 30.80 mm TSA Black Combination

Description

The special feature of THE TSA 78 30 SB CASTLE GUARD combination lock is the integrated display, which informs you if an opening has been carried out by the TSA. The adjustable combination lock is equipped with three number wheels. This lock is especially practical for air travel. The US security agency TSA can open the lock for inspection purposes without damaging it.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter Adjustable TSA Safety combination lock, TSA 78 30 SB

More interesting products

(*All information is plus legal VAT)