• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 33721 Padlock 50.00 mm keyed to differ Brass Key

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

BURG-MONITOR PADLOCK 450 50/6 SB

  • Solid brass bodyClamp specially hardened, double lockedInner unit rust-freeWith two reversible keysHigh number of different ClosuresGerman engineering

Technical specifications

  • Wire strength: 8 mm.Wire width 28 mmClamp height 29.5 mmTotal height: 68 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(L x W x H) 16.90 x 50.00 x 68 mm

Material

Brass

Weight

389 g

Factory colour

Brass

Locking mechanism

keyed to differ

Width

50.00 mm

Height

68 mm

Length

16.90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859691 Burg Wächter 33721 Padlock 50.00 mm keyed to differ Brass Key

Description

The solid brass body and the double lockable, hardened bracket make THE CASTLE GUARD cylinder padlock Boccia 450 50 6 SB especially robust. 6 reversible keys offer more comfort when opening and closing. The high-tech inner unit is rust-free. A large number of possible locks also increases the security.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR padlock, Boccia 450/50/6 SB
  • 6 keys.

More interesting products

(*All information is plus legal VAT)