• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 35471 Padlock 40.00 mm keyed to differ Blue Key

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

CASTLE MONITOR padlock 460 Ni 40 SB

  • Compact brass bodyPlastic sheath protects sensitive SurfacesStainless steel bracket, double locked (from size 30 mm)Inner unit rust-free

Technical specifications

  • Wire strength: 6.5 mm.Wire width 22 mmClamp height 23.5 mmTotal height: 65 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(L x W x H) 17.80 x 40.00 x 65 mm

Material

Brass

Weight

170 g

Factory colour

Blue

Locking mechanism

keyed to differ

Width

40.00 mm

Height

65 mm

Length

17.80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859694 Burg Wächter 35471 Padlock 40.00 mm keyed to differ Blue Key

Description

The compact CASTLE GUARD cylinder padlock Yacht 460 Ni 40 SB made of solid brass can be exposed to the sea air for a long time without any concern and without losing functionality. The sheathed plastic material on the 460 yacht protects sensitive surfaces from scratches that can be preserved. The sturdy bracket is made of stainless steel and is therefore optimally protected against rust. The bracket is also double locked. The compact brass construction also protects the interior of the 460 yacht reliably against moisture and thus against corrosion.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR padlock, yacht 460 Ni 40 SB
  • 2 keys.

More interesting products

(*All information is plus legal VAT)