• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 36121 Padlock 70.00 mm keyed to differ Aluminium Key

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

CASTLE-MONITOR cylinder padlock 770 60 SB

  • Solid aluminum bodyBracket double locked (from size 30 mm) and steel hardInner unit rust-free

Technical specifications

  • Wire strength: 9.5 mm.Wire width 35 mmClamp height 34.5 mmTotal height: 88 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(L x W x H) 19.00 x 70.00 x 88 mm

Material

Aluminium

Weight

213 g

Factory colour

Aluminium

Locking mechanism

keyed to differ

Width

70.00 mm

Height

88 mm

Length

19.00 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859730 Burg Wächter 36121 Padlock 70.00 mm keyed to differ Aluminium Key

Description

The practical and robust CASTLE GUARD cylinder padlock Aluminium 770 60 SB is equipped with a solid aluminum body. This offers excellent protection against breakage and protects the interior reliably against moisture and thus also from rust. The bracket of the 770 ALUTITAN is steel hard and double locked.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR padlock, aluminum 770 60 SB
  • 2 keys.

More interesting products

(*All information is plus legal VAT)