• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 36141 Padlock 20.90 mm keyed-alike Aluminium Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

96 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CASTLE MONITOR padlock set DUO 770 20 26 SB

  • 2-pcs setWith Hohem clipSolid aluminum bodyBracket double locked (from size 30 mm) and steel hardInner unit rust-free

Technical specifications

  • Wire strength: 3.7 mm.Wire width 10 mmClamp height 26.2 mmTotal height: 50 mm
Product type

Padlock

Content

2 pc(s)

Lock type

Key

Dim

(L x W x H) 9.70 x 20.90 x 50 mm

Material

Aluminium

Weight

48 g

Factory colour

Aluminium

Locking mechanism

keyed-alike

Width

20.90 mm

Height

50 mm

Length

9.70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859696 Burg Wächter 36141 Padlock 20.90 mm keyed-alike Aluminium Key

Description

The practical and robust PADLOCK set DUO 770 20 26 SB consists of 2 keyed alike and 4 keys. The padlock has a solid aluminum body, the interior is rust-free. Hard to handle.

This text is machine translated.

Scope of delivery

  • 2 x CASTLE MONITOR padlock Aluminium DUO 770 HB 20 26 SB
  • 4 keys.

More interesting products

(*All information is plus legal VAT)