• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 36161 Padlock 40.00 mm keyed-alike Aluminium Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

75 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CASTLE MONITOR padlock set DUO 770 40 SB

  • 2-pcs setSolid aluminum bodyBracket double locked (from size 30 mm) and steel hardInner unit rust-free

Technical specifications

  • Wire strength: 6.5 mm.Wire width 22 mmClamp height 23.5 mmTotal height: 64.4 mm
Product type

Padlock

Content

2 pc(s)

Lock type

Key

Dim

(L x W x H) 14.30 x 40.00 x 64.4 mm

Material

Aluminium

Weight

182 g

Factory colour

Aluminium

Locking mechanism

keyed-alike

Width

40.00 mm

Height

64.4 mm

Length

14.30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859698 Burg Wächter 36161 Padlock 40.00 mm keyed-alike Aluminium Key

Description

The practical and robust PADLOCK set DUO 770 40 SB consists of 2 keyed alike and 4 keys. The padlock has a solid aluminum body, the interior is rust-free. The bracket of the 770 ALUTITAN is steel hard and double locked.

This text is machine translated.

Scope of delivery

  • 2 x CASTLE MONITOR padlock ALUMINUM DUO 770 40 SB
  • 4 keys.

More interesting products

(*All information is plus legal VAT)