• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 36950 Spiral cable Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral cable 750 500

  • Extra long 5 m
  • With eyelets
  • This text is machine translated.

Technical specifications

  • Cable diameter: 10 mm
  • Cable length: 5 m
Product type

Spiral cable

Content

1 pc(s)

Dim

(Ø) 10 mm

Material

Steel

Factory colour

Black

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517456 Burg Wächter 36950 Spiral cable Black

Description

Features

  • With Padlock loops.

Scope of delivery

  • Spiral cable.

More interesting products

(*All information is plus legal VAT)