Burg Wächter 38215 SET VARIO 86720 ANT (EC) Letterbox Steel Anthracite Key
With integrated newspaper box and opening stopAll-panels galvanized, high-quality coatingDIN C4 throw formatColour: Anthracite (similar to RAL 7016)Throw (W x H) 332 x 31 mm
Technical specifications
Throw (W x H) 332 x 31 mm
Product type
Letterbox
Factory colour
Anthracite
Material
Steel
Weight
3.66 kg
Dim
(W x H x D) 377 x 420 x 115 mm
Width
377 mm
Height
420 mm
Depth
115 mm
Lock type
Key
Opening via
key
Variants(All information include VAT, plus shipping costs)
Dim
Product type
Factory colour
Material
Burg Wächter 38215 SET VARIO 86720 ANT (EC) Letterbox Steel Anthracite Key
User & Safety Instructions 2859746 Burg Wächter 38215 SET VARIO 86720 ANT (EC) Letterbox Steel Anthracite Key
Description
The CASTLE MONITOR letter box set Vario 86720 made of steel is fully galvanized and high-quality coated. The landscape format and insert slot in DIN C4 format allow and facilitate the recording of a lot of post. The tip cover optimally protects the contents from weather influences. A built-in opening stop prevents your mail from falling out when you remove it. The mounted newspaper tray is open on both sides. This model complies with the European standard (EN) 13724. Two keys are included in the delivery.
This text is machine translated.
Scope of delivery
1 x POST box CASTLE MONITOR set with newspaper compartment, set Vario 86720 ANT
2 keys.
Spacer and mounting material.
Description
The CASTLE MONITOR letter box set Vario 86720 made of steel is fully galvanized and high-quality coated. The landscape format and insert slot in DIN C4 format allow and facilitate the recording of a lot of post. The tip cover optimally protects the contents from weather influences. A built-in opening stop prevents your mail from falling out when you remove it. The mounted newspaper tray is open on both sides. This model complies with the European standard (EN) 13724. Two keys are included in the delivery.
This text is machine translated.
Scope of delivery
1 x POST box CASTLE MONITOR set with newspaper compartment, set Vario 86720 ANT
2 keys.
Spacer and mounting material.
What kind of Letter & Parcel Boxes are you looking for?