• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 38660 TOSCANA 856 ANT Letterbox Steel plate Anthracite Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Sheet steel letter box Toscana 856 ANT

  • Fully galvanised
  • High-quality coated
  • With tilt roof

Technical specifications

Product type

Letterbox

Factory colour

Anthracite

Material

Steel plate

Dim

(W x H x D) 376 x 330 x 106 mm

Mounting type

Wall

Width

376 mm

Height

330 mm

Depth

106 mm

Lock type

Key

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517487 Burg Wächter 38660 TOSCANA 856 ANT Letterbox Steel plate Anthracite Key

Information

Information 1517487 Burg Wächter 38660 TOSCANA 856 ANT Letterbox Steel plate Anthracite Key

Description

The sparkling designed and fully galvanised steel letter box Toscana OF BURG-monitor scores with its elegant optics and its practical features.

The bent shape and the fully galvanised steel material make the design of the new letterbox Toscana exceptionally elegant. The perfect appearance offers an easy, appealing contrast to almost every house wall. Choose from two attractive and elegant colors: white and anthracite. The feed slot in the Format DIN C4 is reliably protected from the shapely tilt roof. The Post removal is easy with the built-in opening the door stop. The model corresponds to the European standard (EN 13724).

The steel body of the letterbox Toscana is fully galvanised steel and high-quality coated. The steel surface well protected and you have long enjoyment of your mail box. For cleaning we recommend to use a damp, soft cloth only. So easy you retain the Toscana length optimally.

This text is machine translated.

Features

  • Feed Format DIN C4
  • Conforms to EN 13724
  • Modern design
  • With integrated opening stop
  • A throw (B x H: 325 x 35 mm)

Scope of delivery

  • Sheet steel letter box
  • Fittings.

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)