• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 38670 RIVIERA 3835 NI Letterbox Silver Stainless steel Key

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Burg Wächter 38670 RIVIERA 3835 NI Letterbox Silver Stainless steel Key

  • With tilt roof
  • With Mailbox
  • Integrated aperture stop

Technical specifications

Product type

Letterbox

Factory colour

Stainless steel

Material

Silver

Dim

(W x H x D) 335 x 460 x 130 mm

Mounting type

Wall

Width

335 mm

Height

460 mm

Depth

130 mm

Lock type

Key

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517479 Burg Wächter 38670 RIVIERA 3835 NI Letterbox Silver Stainless steel Key

Description

Discover our letter box model Riviera 3835 Ni: the rolling shape is stylish and minimalistic. Through the transparent sealing is this letter box very insensitive and convinces with a pleasant haptics.

The compact shape is elegant and brightens up discreet entrance to your house. Practical features round off the design. The feed slot in the Format DIN C4 and thus also the post inside, with the tilt roof of the riviera protected against moisture. Remove your post simply and comfortably with the help of the integrated opening stops in the door. Particularly impressive is the seal with a transparent protective paint, which protects the surface for a beautiful and pleasant haptics.

This stainless-steel letter box is tested and conforms to the European standard (EN 13724).

In general, this letter box model made of high-quality stainless steel especially insensitive and weather-resistant. The maintenance is particularly pleasant: Simply regularly with a damp, clean cloth - done! So you can enjoy a long time in this letter box.

This text is machine translated.

Features

  • Attractive design
  • Feed Format DIN C4
  • Rustproof
  • Sealing with clear paint
  • Handgewischtem from natural, stainless steel
  • A throw (B x H): 275 x 33 mm

Scope of delivery

  • Stainless-steel letter box
  • Fittings.

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)