• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 4er Set Quadro 222 15 SB Padlock keyed-alike Brass Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vorhangeschloss-Set Quadro 222 15 SB

  • Bracket hard as steel
  • Solid brass body
  • Incl. 4 keys
  • This text is machine translated.

Technical specifications

Product type

Padlock

Content

4 pc(s)

Lock type

Key

Material

Brass

Factory colour

Brass

Locking mechanism

keyed-alike

Shackle inside height

11 mm

Shackle inside width

8 mm

Height

35 mm

Description

The CASTLE GUARD cylinder padlock set Quadro 222 15 SB has a solid brass body and offers solid quality. The set contains 4 keyed locks and 4 keys.

This text is machine translated.

Features

  • Bracket steel-hard
  • Solid brass corpus
  • Including 4 keys
  • Handle width (inside) 8.00 mm
  • Shackle height (inside) 11.00 mm
  • Wire strength: 3.00 mm.

Scope of delivery

  • 4 BURG-WÄCHTER padlock Quadro C-Line 222 15 SB + 4 key

More interesting products

(*All information is plus legal VAT)