• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 4er Set Set Quadro 222 40 SB Padlock 20.00 mm keyed-alike Brass Key

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vorhangeschloss-Set Quadro 222 40 SB

  • • Solid brass body
  • • Bracket steel-hard from size 30 mm
  • • Double locked from size 40 mm
  • • Solid quality
  • • Not available in special version

Technical specifications

Product type

Padlock

Content

4 pc(s)

Lock type

Key

Dim

(W x H) 20.00 mm x 60 mm

Material

Brass

Factory colour

Brass

Locking mechanism

keyed-alike

Width

20.00 mm

Shackle inside height

22 mm

Shackle inside width

20 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517465 Burg Wächter 4er Set Set Quadro 222 40 SB Padlock 20.00 mm keyed-alike Brass Key

Description

The CASTLE GUARD cylinder padlock set Quadro 222 40 SB has a solid brass body and offers solid quality. Hard to handle. The set contains 4 keyed locks and 4 keys.

This text is machine translated.

Features

  • Bracket steel-hard
  • Double locking
  • Including 4 keys
  • Handle width (inside) 20.00 mm
  • Shackle height (inside) 22.00 mm
  • Wire strength: 6.00 mm.

Scope of delivery

  • 4 BURG-WÄCHTER padlock Quadro C-Line 222 40 SB + 4 key

More interesting products

(*All information is plus legal VAT)