• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 6371 Padlock 30.00 mm keyed-alike Brass Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRIO 222 30 SB CASTLE MONITOR cylinder padlock set

  • Set of 3Bracket steel-hardSolid brass corpusIncluding 4 keys

Technical specifications

  • Wire strength: 5 mm.Wire width 14.3 mmClamp height 16 mmTotal height: 48 mm
Product type

Padlock

Content

3 pc(s)

Lock type

Key

Dim

(L x W x H) 11.70 x 30.00 x 48 mm

Material

Brass

Weight

220 g

Factory colour

Brass

Locking mechanism

keyed-alike

Width

30.00 mm

Height

48 mm

Length

11.70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859946 Burg Wächter 6371 Padlock 30.00 mm keyed-alike Brass Key

Description

The CASTLE GUARD cylinder padlock set Trio 222 30 SB has a solid brass body and offers solid quality. Hard to handle. The set contains 3 keyed locks and 4 keys.

This text is machine translated.

Scope of delivery

  • 3 x Burg Wächter padlock trio C-line 222 30 SB
  • 4 keys.

More interesting products

(*All information is plus legal VAT)