• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter BWFC-260KEIF 505112 AHD, Analog, HD-TVI, HD-CVI-CCTV camera 1920 x 1080 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AHD, Analog, HD-TVI, HD-CVI-Dome camera 1920 x 1080 p Burg Wächter BWFC-260KEIF 505112, Indoors

  • HD-CVI day/night IR-dome camera
  • VIDEO SIGNAL: ANALOGUE 960H (PAL / NTSC) / CVI / TVI / AHD
  • With integrated IR-headlight

Technical specifications

  • Angle of view 127° diagonal
Product type

CCTV camera

Camera type

Dome camera

Resolution (max.)

1920 x 1080 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Focal length

2,8 mm

CCTV features

IR LEDs

White spotlight

Viewing angle

107

Vertical viewing angle

56°

Signal standard

AHD

Analog

HD-TVI

HD-CVI

Additional IR light

Yes

IR range (max.)

25 m

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.002 lx

Used at

Indoors

Operating temperature

0 - 50

Dim

(Ø x H) 97.1 mm x 93 mm

Height

93 mm

(Ø)

97.1 mm

Weight

170 g

Documents & Downloads

Datasheet

Datasheet 2895522 Burg Wächter BWFC-260KEIF 505112 AHD, Analog, HD-TVI, HD-CVI-CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2895522 Burg Wächter BWFC-260KEIF 505112 AHD, Analog, HD-TVI, HD-CVI-CCTV camera 1920 x 1080 p

Description

BWFC multi-standard (HD-CVI, TVI, AHD, CVBS) day/night Balleye camera for indoors. The built-in IR floodlight, with a range of up to 25 m and a lens with a fixed focal length of 107° field of view (2.8 mm), makes THE BURG GUARD camera not only suitable for active lighting, but also for use in darkened rooms. With full HD resolution, the model delivers fluid 25 images/second and is thus ideal for applications in park planes, cellars, emergency corridors and for general indoor monitoring.

The simple design fits well in the usual application scenarios
Simple installation and alignment
High transmission range through AHD/CVI/TVI technology
Low power consumption
Compact design

This text is machine translated.

Features

  • Noise reduction 2DNR/3DNR
  • White balance: AWB
  • WDR (Digital Wide Dynamic Range): HLC/BLC/TrueWDR 130 dB
  • 1 BNC video output (switchable)
  • OSD Menu: Multiple languages

Scope of delivery

  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.