• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter BWFC-261KBIABWFC-261KBIA 503112 -CCTV camera 1920 x 1080 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

-Bullet camera 1920 x 1080 p Burg Wächter BWFC-261KBIABWFC-261KBIA 503112, Outdoors

  • VIDEO STANDARD: ANALOGUE 960H (PAL / NTSC) / CVI / TVI / AHD
  • Zoom lens

Technical specifications

  • Aperture: F1.5
  • Signal-to-noise ratio > 65 dB
  • 1 BNC video output (switchable)
Product type

CCTV camera

Camera type

Bullet camera

Resolution (max.)

1920 x 1080 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Focal length

2,7 - 13,5 mm

CCTV features

IR LEDs

Optical zoom

Viewing angle

108 - 30°

Outputs

BNC

Additional IR light

Yes

IR range (max.)

60 m

Used at

Outdoors

IP67

Operating temperature

-0 - +60 °C

Dim

(W x H x D) 90.7 x 90.7 x 237.9 mm

Width

90.7 mm

Height

90.7 mm

Depth

237.9 mm

Weight

820 g

Documents & Downloads

Datasheet

Datasheet 2895525 Burg Wächter BWFC-261KBIABWFC-261KBIA 503112 -CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2895525 Burg Wächter BWFC-261KBIABWFC-261KBIA 503112 -CCTV camera 1920 x 1080 p

Description

The BWFC multi-standard (HD-CVI, TVI, AHD, CVBS) day/night bullet-camera is suitable for indoors and outdoors. - Robust for high demands - With weather resistance according to IP-67 and a temperature range from -40°C to +60°C, THE BURG-GUARD camera is also designed for harsh environmental conditions. The Ultra-Low Light sensor system, paired with the in-built IR-headlight, provide high-resolution clear pictures during day and night. - Versatile use - An integrated, motorized Vario-focus lens, with a focal length of 2.7-13.5 mm, enables a large field of application as well as a simple fine-tuning from a distance. From the emergency exit door, to access roads, to extensive, comprehensive monitoring. With a variable field of view of 109° in the wide angle, up to 29° in the Tele zoom, this model can be used for many surveillance tasks.

This text is machine translated.

Features

  • Noise reduction 2DNR/3DNR
  • White balance WDR (Digital Wide Dynamic Range): HLC/BLC/TrueWDR 120 dB
  • OSD Menu: Multiple languages.

Scope of delivery

  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.