• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVCC34011 TVCC34011 Analog-CCTV camera 720 x 480 p

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analog-Dome camera 720 x 480 p ABUS TVCC34011 TVCC34011, Outdoors

  • Compact day/night view Outdoor Dome cameraVersatile camera mounting options – whether indoors orSimple design and high protection class (IP67)

Technical specifications

  • Colour: white
Product type

CCTV camera

Camera type

Dome camera

Resolution (max.)

720 x 480 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Focal length

2,8 mm

CCTV features

IR LEDs

Viewing angle

75°

Signal standard

Analog

Power supply

PSU

IR range (max.)

20 m

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.1 lx

Used at

Outdoors

IP67

Operating temperature

-20 °C - +60 °C

Dim

(Ø x H) 90 mm x 68 mm

Width

150 mm

Height

68 mm

Depth

150 mm

(Ø)

90 mm

Weight

250 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2564527 ABUS TVCC34011 TVCC34011 Analog-CCTV camera 720 x 480 p

User & Safety Instructions

User & Safety Instructions 2564527 ABUS TVCC34011 TVCC34011 Analog-CCTV camera 720 x 480 p

Description

Discreet surveillance indoors or outdoorsThe analogueue day/night view outdoor dome camera is particularly suitable for extending the 4-channel recorder TVVR33601 and the video surveillance set TVVR33620D/T. It captivates by its simple design and the high protection class (IP67), through which it can be operated in indoor as well as in outdoor areas. The camera has built-in IR LEDs for 24/7 use day and night. With a high, detailed resolution of 600 TVL, it delivers accurate video images that allow accurate person recognition.Flexible mounting optionsThe included 30 m combination cable and power supply ensure quick and easy installation.The effective IR range depends on the place of use. Light absorbing surfaces or no IR light reflecting objects in the field of view reduce the IR range or require a video image that is too dark. Furthermore, reflective objects in direct camera proximity (gutter, wall) can cause disturbing reflections of the IR light in the image.

This text is machine translated.

Features

  • High detailed resolution thanks to 600 TVLIncl. 1 x 30 meter coaxial cableIdeal for expansion of TVVR33601 or TVVR33620DDay/night switching: Electromechanical IR-Cut filterWhite balance: Auto.

Scope of delivery

  • 1 x day/night mini outdoor dome camera
  • 1 x power supply including EU, AU and UK adapter
  • 1 x 30 m combination cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.