• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter DAILY 5861 E Daily 5861 E Letterbox Steel plate Iron Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Burg Wächter DAILY 5861 E Daily 5861 E Letterbox Steel plate Iron Key

  • Available in four colors: White, iron, silver and green
  • Insert DIN B5

Technical specifications

  • Throw-in (W x H) 190 x 30 mm
Product type

Letterbox

Factory colour

Iron

Material

Steel plate

Dim

(W x H x D) 225 x 305 x 75 mm

Width

225 mm

Height

305 mm

Depth

75 mm

Lock type

Key

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367639 Burg Wächter DAILY 5861 E Daily 5861 E Letterbox Steel plate Iron Key

Description

The BURG-WÄCHTER Daily 5861 steel letterbox is fully galvanized and painted in structure. The insert slot in the DIN B5 format and thus also the post office are optimally protected against moisture with the tilting roof of the box. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Includes 2 keys

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)