• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter HOLIDAY 5842 W Letterbox Steel plate White Key

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Burg-Wächter steel sheet-letterbox HOLIDAY 5842

  • Available in four colors: White, silver, iron and green
  • Insert DIN B5

Technical specifications

  • Throw-in (W x H) 262 x 38 mm
Product type

Letterbox

Factory colour

White

Material

Steel plate

Dim

(W x H x D) 390 x 357 x 135 mm

Width

390 mm

Height

357 mm

Depth

135 mm

Lock type

Key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367634 Burg Wächter HOLIDAY 5842 W Letterbox Steel plate White Key

Description

The BURG-WÄCHTER steel letterbox Holiday 5842 is fully galvanized and high-quality coated. The insertion format is DIN B5. 2 keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Includes 2 keys

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)