• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter NEWS 5800 E Newspaper holder Steel Iron

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Burg Wächter NEWS 5800 E Newspaper holder Steel Iron

  • Available in four colors: White, silver, green and iron
  • Round shape
  • Can be used on both sides
  • Without side cover

Technical specifications

  • Dimensions (W x Ø) 400 x 120 mm
Product type

Newspaper holder

Factory colour

Iron

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367648 Burg Wächter NEWS 5800 E Newspaper holder Steel Iron

Description

THE BURG-WÄCHTER Newsbox News 5800 made of steel is fully galvanized and painted in a structural way. It fits the BURG-WÄCHTER letterbox models Holiday 5842, Letter 5832 and Daily 5861. The box is open on both sides.

This text is machine translated.

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)