• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter Profi 116 PC 50 Padlock 55 mm Brass EU cylinder padlock

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-tech cylinder padlock

  • Solid brass body
  • Bracket steel-hard, double locked
  • Lock-body complete for the
  • Mounting prepared
  • For integration into existing and
  • New locking systems
  • German engineering

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

EU cylinder padlock

Dim

(W x H) 55 mm x 95 mm

Material

Brass

Weight

0.4 kg

Factory colour

Brass

Width

55 mm

Shackle inside height

40 mm

Shackle inside width

27 mm

Height

95 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1517457 Burg Wächter Profi 116 PC 50 Padlock 55 mm Brass EU cylinder padlock

User & Safety Instructions

User & Safety Instructions 1517457 Burg Wächter Profi 116 PC 50 Padlock 55 mm Brass EU cylinder padlock

Description

The CASTLE GUARD cylinder padlock 116 PC 50 has a solid brass body and the hardened bracket is double locked. The lock body is fully prepared for mounting, as well as for integration in existing and new locking systems. Delivered without cylinder. It can be used for almost all profile half-cylinders designed to DIN standard (length 10/30 mm).

This text is machine translated.

Features

  • Solid brass corpus
  • Hardened shackle, double locked
  • For the integration in existing and new locking systems
  • Can be used for almost all DIN-compliant half-cylinders (length 10/30 mm)
  • Handle width (inside) 27.40 mm
  • Shackle height (inside) 39.80 mm
  • Wire strength: 8.00 mm.

Scope of delivery

  • 1x CASTLE-MONITOR padlock without cylinder 116 Profi PC

Hints

Supplied without cylinder.

More interesting products

(*All information is plus legal VAT)