• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter SKM 6/ 60 Chain 28.00 mm Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

230 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Square Chain SKM 6 / 60

  • Suitable for locks with a handle thickness of 11 mm
  • High-quality coated
  • Hardened.
  • 6 mm thick

Technical specifications

Product type

Chain

Content

1 pc(s)

Dim

(Ø x H) 6 mm x 28.00 mm

Material

Steel

Weight

0.475 kg

Factory colour

Black

Width

28.00 mm

Height

28.00 mm

Length

600 mm

Depth

600.00 mm

(Ø)

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594923 Burg Wächter SKM 6/ 60 Chain 28.00 mm Black

Description

The high-quality textile coating of the castle-GUARD Square Chain SKM 6 / 60 protects the hardened steel material of the chain and therefore your bicycle or motorcycle more than reliable. The Square Chain is suitable for locks with a handle thickness of 11 mm. The chains construction is hardened and 6 mm thick. The length of the chain is 60 cm.

This text is machine translated.

Scope of delivery

  • Square Chain.

More interesting products

(*All information is plus legal VAT)