• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burgess V3SYRUL Microswitch V3SYRUL 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)

1/2
Image similar
Product type
Microswitch
Connection
Open end cable
Operation type
Lever
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 56.46 / piece)
€ 56.46
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Open end cable

Contact material

Ag

Operation type

Lever

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

5 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

10 mm

Width

32 mm

Height

24 mm

IP67

Actuating force

3.9 N

Content

1 pc(s)

Dim

(L x W x H) 10 x 32 x 24 mm

Type

V3SYRUL

Type

1 changeover

Switching voltage

250 V AC

Switching current

5 A

Connection

Lateral stranded wire outlet, 500 mm

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 702305 Burgess V3SYRUL Microswitch V3SYRUL 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)

Description

Miniature micro switch in robust casing with connection slot.

Hints

Approvals: UL, CSA, ENEC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.53*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)