• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Flow meter 8045 558676 Operating voltage (range): 18 - 36 V DC 1 pc(s)

Product type
Flow meter
Min. operating voltage
18 V DC
Max. operating voltage
36 V DC
Type
8045
Operating voltage
18 - 36 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magnetic inductive flow meter

  • Sensor has no moving parts
  • Shows the flow rate as well as volume
  • Simulation of all outputs
  • CIP-enabled

Technical specifications

  • Connection (hose): G2 cap nut
  • Sensor design long
  • Supply voltage: filtered and controlled (3-wire), tolerance: ± 0.5%
  • With DC-polarity reversal protection
  • Power consumption? 300 mA
  • Digital input no
  • No relay output
  • Analog output current (A01) 4 - 20 mA, valley or source (depending on the wiring), 22 mA for error message, max. loop resistance: 1300? At 36 V DC, 1000? At 30 V DC, 700? At 24 V DC, 450? At 18 V DC
  • Ambient temperature -10 to +60 °C (operating) -20°C to +60°C (storage)
  • Relative humidity< 85%, not condensed
  • Height above sea level max. 2000 m
  • Pipe diameter DN06 to DN 400 (see type S020)
  • Measuring range from 0.2 to 10 m/s
  • Coolant Temperature See Pressure/Temperature chart in the data sheet, 0 to 80°C (depending on the fitting)
  • Liquid Pressure max. see pressure/temperature chart in the data sheet, PN10
  • Conductivity Min. 20 µS/cm
  • Measuring error (for measured value from 1 to 10 m/s) Teach-in ± 0.5% of the measured value, standard K-Factor ± 4% of the measured value
  • Linearity ± 0.5% of the measuring range transmission (10 m/s)
  • Repeatability ±0.25% of the measured value)
Product type

Flow meter

Type

8045

Min. operating voltage

18 V DC

Max. operating voltage

36 V DC

Operating voltage

18 - 36 V DC

Features

LED indicator

Connector

Cable gland (M20)

Outputs

Current (analogue)

Material

Polycarbonate (PC)

Material properties

fibreglass-reinforced

Sealant

FKM

Enclosure material

PVDF

Media temperature (min.)

0 °C

Max. media temperature

+80 °C

Max. operating pressure

10 bar

Accuracy ±

0.25 %

Weight

0.470 kg

Min. ambient temperature

-10 °C

Max. ambient temperature

+60 °C

Length

116 mm

Width

88 mm

Height

218 mm

Dim

(L x W x H) 116 x 88 x 218 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 625795 Bürkert Flow meter 8045 558676 Operating voltage (range): 18 - 36 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 625795 Bürkert Flow meter 8045 558676 Operating voltage (range): 18 - 36 V DC 1 pc(s)

Description

The flow meter is suitable for pipes with diameters from DN06 to DN 400 and liquids with a conductivity> 20 µS/cm. It has a backlit display, a keyboard and a 4-20 mA current output, a digital output (pulse output as a basic setting) and two meter.

This text is machine translated.

Features

  • Flow meter
  • Can be combined with fittings S020
  • Materials:
  • Case, cover, nut/seal polycarbonate (glass-fiber reinforced for housing)/NBR
  • Front film protective cover/Seal Polycarbonate/silicone
  • Screws/seal stainless steel/neoprene
  • Cable glands polyamide
  • Welded parts:
  • Sensor holder PVDF
  • Electrodes Alloy C22
  • Seal FKM (FDA approval)
  • Pg Ring Stainless steel 1.4404/316L
  • Electrical Connections 2 cable glands M20 x 1.5
  • Recommended connection cable 0.5 to 1.5 mm² cross-section, shielded, 6...12 mm diameter (when using a cable pro cable gland or 4 mm diameter (when using two cable pro cable gland with incorrect reusable seal)
  • Sensor element electrodes
  • Protection class IP65, with a connected device and is already fixed cable glands and up to the stop shut, protective cover
  • Standards and approvals:
  • Emc: EN 61000-6-2, EN 61000-6-3.
  • Low-voltage EN 61010-1
  • 3. The pressure in accordance with Article 3 of the Directive 97/23/CE (from the end of the measuring range 10 m/s)
  • Vibration EN 60068-2-6
  • Shock EN 60068-2-27

Hints

The type 8045 together with a bürkert INSERTION fitting S020 (must be ordered separately) in the pipe is integrated.
Minimum run-up and slow-down distances must be maintained according to EN ISO 5167-1.

What kind of Industrial Flow Meters & Flow Meters are you looking for?