Image similar
Magnetic valve
24 V
0 bar
Brass
M5
-10 °C (min)
-10 up to 100 °C
20074754
0 bar
-10 °C
FKM
2/2 normally closed mono-stable
100 °C
-10 °C
Water
1.2 mm
Flange
IP65
75 °C
-10 °C
Direct action
0.045 m³/h
Datasheet 3048153 Bürkert Magnetic valve 20074754 7011 24 V M5 Nominal width (details) 1.2 mm Direct action 1 pc(s)
User & Safety Instructions 3048153 Bürkert Magnetic valve 20074754 7011 24 V M5 Nominal width (details) 1.2 mm Direct action 1 pc(s)