Image similar
Magnetic valve
110 V
0 bar
Brass
G 1/8
-10 °C (min)
-10 up to 100 °C
20074791
0 bar
-10 °C
FKM
2/2-way
100 °C
-10 °C
2.4 mm
Flange
IP65
75 °C
-10 °C
Direct action
0.13 m³/h
Datasheet 3048162 Bürkert Magnetic valve 20074791 7011 110 V G 1/8 Nominal width (details) 2.4 mm Direct action 1 pc(s)
User & Safety Instructions 3048162 Bürkert Magnetic valve 20074791 7011 110 V G 1/8 Nominal width (details) 2.4 mm Direct action 1 pc(s)