Image similar
Magnetic valve
230 V
0 bar
Brass
M5
-10 °C (min)
-10 up to 100 °C
20074787
0 bar
-10 °C
FKM
2/2 normally closed mono-stable
100 °C
-10 °C
ISO 8573-1:2010 [1:4:1] compliance
1.6 mm
Flange
IP65
75 °C
-10 °C
Direct action
0.06 m³/h
yes
Datasheet 3048159 Bürkert Magnetic valve 20074787 7011 230 V M5 Nominal width (details) 1.6 mm Direct action 1 pc(s)
User & Safety Instructions 3048159 Bürkert Magnetic valve 20074787 7011 230 V M5 Nominal width (details) 1.6 mm Direct action 1 pc(s)