• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pneumatic valve 2006 287193 4.4 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive - Drive design: Classic
  • Drive - drive size: 50 mm
  • Drive - Position query via magnetic piston: No.
  • Drive - Drive Material Category: Plastics
  • Drive - drive material: PA (polyamide)
  • Drive - O-ring between cover and bushing: No.
  • Drive - Control air connection type: Internal thread
  • Drive - Control air connection Thread type: G
  • Drive - Control air connection diameter (inch): 1/4 inch
  • Drive - control air connection Position: In line direction
  • Drive - Control air connection material: Stainless steel
  • Drive - Control air bore diameter: 1.2 mm
  • Drive - Interface to drive: Metric
  • Drive - drive increased chemical resistance: No.
  • Drive - control cone: No.
  • Drive - Control air connection 1 Pre-assembled: Cone plugs
  • Drive - Control air connection 2 Pre-assembled: Cone plugs
  • Sealing Material - Seat Seal Material Category: Plastics
  • Seal material - Seat seal Material: PTFE (Polytetrafluorethylene)
  • Sealing material - gasket housing material: Graphite
  • Sealing material - Packed seal enclosed: No.
  • Pressure & temperature - nominal pressure (DIN EN 1333): PN 16
  • Pressure & Temperature - Temperature Medium min -10 °C.
  • Pressure & Temperature - Temperature Medium max. 180 °C.
  • Pressure & temperature - ambient temperature min: -10 °C.
  • Pressure & temperature - temperature Surroundings max. 40 °C
  • Pressure & temperature - nominal pressure at least 0 bar
  • Pressure & Temperature - Control pressure at least 4.4 bar
  • Pressure & Temperature - Control pressure max. 10 bar
  • Pressure & temperature - rated pressure (DIN EN 1759): Class 150
  • Pressure & Temperature - Vacuum control pressure: No.
  • Device Properties - Product Sub-Group: Open/To Valves
  • Equipment characteristics - installation length 95 mm
  • Equipment characteristics - main valve operating principle: Seat valve
  • Equipment properties - Valve control Type: Pneumatic
  • Equipment characteristics - valve design: Complete valve
  • Equipment characteristics - valve pipe housing production: Cast
  • Device features - flow-up: Any
  • Device properties - Vacuum version: No.
  • Device Properties - Oxygen Type: No.
  • Medium & calibration - CIP capable: Yes
  • Medium & calibration - SIP-enabled: Yes
  • Nominal width (kV value) - housing nominal width: 20 mm
  • Nominal width (kV value) - enclosure size (IN): 3/4 inches
  • Nominal width (kV value) - seat nominal width: 20 mm
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 3/4
  • Process/cable connection - cable connection 1 Thread type: G.
  • Materials - Valve Housing Material Category: Metals
  • Materials - valve housing material: Stainless steel
  • Materials - Valve housing Internal surface machining: Unfinished
  • Materials - Valve housing Surface finish external: Unmachined
  • Operating principle - fluid line connection Number: 3
  • Operation - Valve function Number of switching positions: 2
  • Operation - Manual operation: No.
  • Operation - Control function: A - closed at rest (NC)
  • Operation - Additional manual operation included: No.
  • Approvals - Factory test certificate 3.1 attached: No.
Product type

Pneumatic valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

287193

Max. operating pressure

10 bar

Operating pressure (min.)

4.4 bar

Pressure range

4.4 up to 10 bar

Pipe Ø

20 mm

Type

2006

Max. media temperature

180 °C

Media temperature (min.)

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3047020 Bürkert Pneumatic valve 2006 287193 4.4 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047020 Bürkert Pneumatic valve 2006 287193 4.4 up to 10 bar 1 pc(s)

Description

The Bürkert 3/2-way seat valve type 2006 consists of a pneumatically actuated CLASSIC drive and a 3-way valve housing. Depending on the ambient temperature, the drive is available in two different materials, PA and PPS. By switching pressure and working connections different fluid control functions can be realized, for example mixing or distributing media. The flow-optimized valve housing of the type 2006 enables excellent flow values. The proven, self-adjusting gland ensures the leak tightness and therefore reliable operation for years. The 3-way valve type 2006 is controlled via a pilot valve or, in the case of central automation, via a valve terminal. The direct installation of an electric position indicator is simple to implement. For the user, the compact type 2006 is thus often the economical alternative to two individual shut-off valves.

This text is machine translated.