• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pneumatic valve 2006 327465 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive - drive design: PPS-drive, VA-threaded bush at the control air connection
  • Drive - drive size: DM 80 mm
  • Operating principle - control function: Open with spring force
  • Material: Stainless steel
  • Seal material PTFE
  • Nominal width 40 mm
  • Line connection G 1 1/2 sleeve
  • Medium temperature (degree C) (max): 180
  • Ambient temperature (degree C) (max): 140
  • Ambient temperature (degree C) (min): 5
  • Medium temperature (degree C) (min): -10
  • Ways/positions: 3 ways / 2 positions
  • Interface on the drive: No specification
  • Arm/drive interface: Nipple thread M50 x 2 (standard DN 32)
  • Control air connection: Standard control air connection or integral design
  • Control pressure (min): 2
  • Control pressure (max): 10
  • PMED1 16
  • PMED2: 1.5
  • KV1: 35
  • KV2 24
Product type

Pneumatic valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

327465

Dim

(Ø) 80 mm

(Ø)

80 mm

Pipe Ø

40 mm

Control pressure (max.)

10 bar

Control pressure (min.)

2 bar

Type

2006

Max. ambient temperature

140 °C

Min. ambient temperature

5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3047368 Bürkert Pneumatic valve 2006 327465 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047368 Bürkert Pneumatic valve 2006 327465 1 pc(s)

Description

The Bürkert 3/2-way seat valve type 2006 consists of a pneumatically actuated CLASSIC drive and a 3-way valve housing. Depending on the ambient temperature, the drive is available in two different materials, PA and PPS. By switching pressure and working connections different fluid control functions can be realized, for example mixing or distributing media. The flow-optimized valve housing of the type 2006 enables excellent flow values. The proven, self-adjusting gland ensures the leak tightness and therefore reliable operation for years. The 3-way valve type 2006 is controlled via a pilot valve or, in the case of central automation, via a valve terminal. The direct installation of an electric position indicator is simple to implement. For the user, the compact type 2006 is thus often the economical alternative to two individual shut-off valves.

This text is machine translated.