Image similar
Servo-operated valve
24 V
0.2 bar
Brass
G 3/4
-10 °C (min)
-10 up to 80 °C
253433
0.2 bar
-10 °C
NBR
2/2-way
80 °C
-10 °C
Water
20 mm
Flange
80 mm
9.100 l/min
IP65
55 °C
Servo-controlled
8.5 m³/h
yes
Datasheet 3046978 Bürkert Servo-operated valve 253433 6281 24 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 3046978 Bürkert Servo-operated valve 253433 6281 24 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)