• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 307901 6281 24 V NPT 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve, servo-controlled

  • Servo-controlled diaphragm valve up to nominal size DN50
  • Vibration-resistant, central screw-mounted coil system
  • Silenced and quiet
  • Energy-saving double-coil technology in kick and drop design
  • Explosion-proof versions

Technical specifications

  • Sealing material - pre-control of seal material: FKM (fluororubber)
  • Sealing Material - Seat Seal Material Category: Elastomers
  • Sealing Material - Seat Seal Material: FKM (Fluoro Rubber)
  • Sealing material - external sealing Material: FKM (fluororubber)
  • Pressure & temperature - nominal pressure (DIN EN 1333): PN 16
  • Pressure & Temperature - Temperature Medium min 0 °C.
  • Pressure & Temperature - Temperature Medium max. 120 °C.
  • Pressure & temperature - ambient temperature min: 0 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least 0.2 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 16 bar
  • Electrical connection - Device socket in the range of supply: Not included
  • Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection Position: In flow direction left
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Equipment characteristics - installation length 80 mm
  • Equipment characteristics - main valve operating principle: Diaphragm valve
  • Device features - switching time opening max.: 1,000 ms
  • Features - switching time includes max.: 3,000 ms
  • Device properties - rated mode/duty cycle: 100%
  • Equipment characteristics - valve design: Complete valve
  • Equipment characteristics - flow: Over seat
  • Device properties - Vacuum version: No.
  • Device Properties - Oxygen Type: No.
  • Device features - Drive type: Lifting anchor
  • Device properties - Operation: Servo-controlled
  • Device Properties - Media Separation: No.
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 120 ms
  • Features - switching time close at least 150 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: No.
  • Equipment properties - Valve setting Closing time: No.
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: No.
  • Equipment properties - Main valve with integrated screen: No.
  • Device features - Generation: EV
  • Device properties - Central screw control: Yes
  • Nominal width (kV value) - QNn value (gas): 9,100 l/min.
  • Nominal width (kV value) - pilot control nominal diameter (mm): 1.3 mm
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 20 mm
  • Nominal width (kV value) - kV Water value: 8.5 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 3/4 inch
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 3/4
  • Process/cable connection - cable connection 1 Thread type: NPT
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: NPT
  • Process/cable connection - cable connection 2 Thread name: 3/4
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: Yes
  • Voltage - voltage min. / nominal voltage: 24 V
  • Voltage - voltage max. / nominal voltage 24 V
  • Voltage - AC voltage: No.
  • Voltage - DC voltage: Yes
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - spool size 32 mm
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - Kick and drop coil: Power saving technology not available
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Plugged
  • Coil (Kern) - Material coil (envelope): EP (epoxy resin)
  • Coil (Kern) - special feature: For high temperatures
  • Coil (Kern) - Thermal insulation class of the drive: H
  • Coil (Kern) - part Kern in contact with medium Material: Stainless steel
  • Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
  • Coil (Kern) – rated DC 9.5 W.
  • Coil (Kern) - Reduced power DC 8 W.
  • Materials - main valve material in contact with medium: Stainless steel
  • Operating principle - fluid line connection Number: 2
  • Operation - Valve function Number of switching positions: 2
  • Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
  • Operation - Manual operation: No.
  • Approvals - nominal power 8 W
  • Approval type ULUL
  • Type of approval: CURus Recognized, UR Component
Product type

Servo-operated valve

Operating voltage

24 V

Max. operating pressure

0.2 bar

Enclosure material

Brass

Connection

NPT 3/4

Operating temperature

0 °C (min)

Media temperature (range)

0 up to 120 °C

Manufacturer part #

307901

Operating pressure (min.)

0.2 bar

Min. operating temperature

0 °C

Sealant

FKM

Function

2/2-way

Max. media temperature

120 °C

Media temperature (min.)

0 °C

Medium

Water

Nominal width

20 mm

Length

80 mm

QNn value

9.100 l/min

IP65

Max. ambient temperature

55 °C

Min. ambient temperature

0 °C

Operating principle

Servo-controlled

KV value

8.5 m³/h

Documents & Downloads

Datasheet

Datasheet 3047057 Bürkert Servo-operated valve 307901 6281 24 V NPT 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047057 Bürkert Servo-operated valve 307901 6281 24 V NPT 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)

Description

Valve 6281 is a servo-controlled diaphragm valve of the S.EV series. A minimum differential pressure is always required to operate the valve. Depending on the applications, different membrane materials and modes of operation are available. The standard brass housing meets all European drinking water requirements. For further markets, zinc-resistant brass is available. The housing offered is rounded off by a stainless steel variant. In order to reduce the electrical power consumption during operation coils with integrated "kick and drop" (KD) electronics are available in double coil technology. The valve can be supplied with manual operation for easy maintenance and commissioning.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min