Image similar
Servo-operated valve
24 V
0.2 bar
Brass
G 1
-10 °C (min)
-10 up to 80 °C
253435
0.2 bar
-10 °C
Nitrile butadiene rubber
2/2 normally closed mono-stable
80 °C
-10 °C
25 mm
Flange
95 mm
13.000 l/min
IP65
55 °C
Servo-controlled
12 m³/h
Datasheet 3046960 Bürkert Servo-operated valve 253435 6281 24 V G 1 Nominal width (details) 25 mm Servo-controlled 1 pc(s)
User & Safety Instructions 3046960 Bürkert Servo-operated valve 253435 6281 24 V G 1 Nominal width (details) 25 mm Servo-controlled 1 pc(s)