Image similar
Servo-operated valve
24 V
0.5 bar
Brass
G 1/2
0 °C (min)
0 up to 90 °C
310667
0.5 bar
0 °C
FKM
90 °C
0 °C
Water
13 mm
58 mm
3.900 l/min
IP65
55 °C
Servo-controlled
3.6 m³/h
yes
Datasheet 3047290 Bürkert Servo-operated valve 310667 6281 24 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)
User & Safety Instructions 3047290 Bürkert Servo-operated valve 310667 6281 24 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)