
Image similar
Servo-operated valve
24 V DC
3 bar
Brass
G 3/4 sleeve
0 up to +80 °C
351237
-1 bar
Manual operation: Rotary lever and button combined
Manual control position: Via line connection 1
Nitrile butadiene rubber
3/2-way
2300 g
+80 °C
0 °C
Inert liquids
90 mm
Sleeve
215 mm
113 mm
360 mm
6670
opening min.: 29 ms
open max. 35 ms
close min: 255 ms
close max. 275 ms
IP65
+55 °C
0 °C
OFF/NC
6.2
Datasheet 2275012 Bürkert Servo-operated valve 351237 6430 24 V DC G 3/4 sleeve Nominal width (details) 90 mm OFF/NC 1 pc(s)
User & Safety Instructions 2275012 Bürkert Servo-operated valve 351237 6430 24 V DC G 3/4 sleeve Nominal width (details) 90 mm OFF/NC 1 pc(s)