• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 357602 6430 24 V AC G 1/4 sleeve Nominal width (details) 65 mm OFF/NC 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-way solenoid valve; servo piston

  • Servo-controlled piston valve from DN8 to DN40
  • Increased operational safety thanks to hinged anchor technology
  • Service-friendly manual operation; energy-saving "kick and drop" or pulse coils

Technical specifications

  • Drive type: Folding anchor
  • Rated output: 8 W
  • Main valve nominal diameter 1 (P): 8 mm
  • Main valve nominal diameter 1 (inch): 5/16 in
  • Number of pins: 2 + protective conductor
Product type

Servo-operated valve

Operating voltage

24 V AC

Max. operating pressure

16 bar

Enclosure material

Brass

Connection

G 1/4 sleeve

Media temperature (range)

0 up to +80 °C

Manufacturer part #

357602

Operating pressure (min.)

1 bar

Operation

Manual operation: Rotary lever and button combined
Manual control position: Via line connection 1

Sealant

Nitrile butadiene rubber

Function

3/2-way

Weight

900 g

Max. media temperature

+80 °C

Media temperature (min.)

0 °C

Medium

Inert liquids

Nominal width

65 mm

Features

Sleeve

Width

90 mm

Height

47 mm

Length

143 mm

QNn value

1022

Switching frequency

opening min: 17 ms
open max. 25 ms
close min: 22 ms
close max. 30 ms

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Operating principle

OFF/NC

KV value

0.95

Documents & Downloads

Datasheet

Datasheet 2275019 Bürkert Servo-operated valve 357602 6430 24 V AC G 1/4 sleeve Nominal width (details) 65 mm OFF/NC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2275019 Bürkert Servo-operated valve 357602 6430 24 V AC G 1/4 sleeve Nominal width (details) 65 mm OFF/NC 1 pc(s)

Description

Pilot-operated 3/2-way solenoid valve with servo piston, pressure connection closed without current, sleeve connection. For controlling high pressures at large nominal diameters with low power consumption, minimum pressure difference required 0.5 bar, oil-free operation possible. For neutral gases and liquids such as compressed air, water, hydraulic fluids based on water and mineral oil. A robust valve for controlling larger cylinders and actuators.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min