
Image similar
Servo-operated valve
24 V DC
10 bar
Gunmetal
G 1 1/2 sleeve
0 up to +80 °C
351247
1 bar
Manual operation: Rotary lever and button combined
Manual control position: Via line connection 1
Nitrile butadiene rubber
3/2-way
6200 g
+80 °C
0 °C
Inert liquids
153 mm
Sleeve
249 mm
245 mm
374 mm
24530
IP65
+55 °C
0 °C
OFF/NC
22.8
Datasheet 2275016 Bürkert Servo-operated valve 351247 6430 24 V DC G 1 1/2 sleeve Nominal width (details) 153 mm OFF/NC 1 pc(s)
User & Safety Instructions 2275016 Bürkert Servo-operated valve 351247 6430 24 V DC G 1 1/2 sleeve Nominal width (details) 153 mm OFF/NC 1 pc(s)