• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 5929 TT Saltires + flashing lights Assembly kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT DR emergency lights

  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

TT

Product type

Saltires

Features

+ flashing lights

Type

Assembly kit

Age category

15 years and over

Voltage (max.)

16 V

Voltage (min.)

14 V

Train company

DR-Ost

Type

TT

Design type

Emergency lights

Operating voltage

14 - 16 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 404401 Busch 5929 TT Saltires + flashing lights Assembly kit

Description

2 warning lights and electronic flash circuit. Operating voltage 14-16 V DC/AC 2 typical St. Andrew's crosses as used in the former East Germany and still in use today. An electronic flash circuit and LEDs provide for maintenance free operation.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)