• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 7080 N, TT, H0 Tarmac road (L x W) 100 cm x 4 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 137.25)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/TT/H0 TARMAC ROAD

  • Designing miniature roads
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Size

N

TT

H0

Product type

Tarmac road

Type

Self-adhesive

Length

100 cm

Width

4 cm

Dim

(L x W) 100 cm x 4 cm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825563 Busch 7080 N, TT, H0 Tarmac road (L x W) 100 cm x 4 cm

Description

Approx. 40 mm wide, 1 m long. Suitable as road in N and as way in TT and H0. Self-adhesive.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)