• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 7077 N Car park (L x W) 120 mm x 100 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 540.83)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N car park

  • Designing miniature roads
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Car park

Type

Self-adhesive

Length

120 mm

Width

100 mm

Dim

(L x W) 120 mm x 100 mm

Age category

15 years and over

Type

Car park and a parking lane with 4 parking bays.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218339 Busch 7077 N Car park (L x W) 120 mm x 100 mm

Description

Features

  • Car park and a parking lane with 4 parking bays.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)