• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 7078 H0 Cobblestone pavement (L x W) 1000 mm x 80 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.99)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO cobbled road

  • Designing miniature roads
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Cobblestone pavement

Type

Self-adhesive

Length

1000 mm

Width

80 mm

Dim

(L x W) 1000 mm x 80 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218341 Busch 7078 H0 Cobblestone pavement (L x W) 1000 mm x 80 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)