• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60700 H0 A road (L x W) 1 m x 80 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.49)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

'Tarmac' main road

  • Designing miniature roads
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

A road

Type

Straight

Factory colour

Asphalt

Length

1 m

Width

80 mm

Dim

(L x W) 1 m x 80 mm

Age category

15 years and over

Type

Straight, 100 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218026 NOCH 60700 H0 A road (L x W) 1 m x 80 mm

Description

Features

  • Straight

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)