

Wall outlet
Wet room switch product range
250 V AC
Ocean (surface-mount)
IP44
White
PG socket
(W x H x D) 315 x 184 x 116 mm
16 A
PVC
116 mm
184 mm
315 mm
0.12
16 A
250 V
Surface mounted (plaster)
White
TRUE
1
FALSE
TRUE
Push-in clamp
Untreated
FALSE
1
FALSE
50-50 MHz
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
TRUE
Plastic
0 A
Mounting with screw
None
9010
IK04
FALSE
Glossy
FALSE
TRUE
IP44
74 mm
83 mm
55 mm
0
FALSE
FALSE
1
FALSE
2
0
0
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 552301 Busch-Jaeger 20 EW-54 Wet room switch product range PG socket Ocean (surface-mount) White 1 pc(s)
€ 55.52€ 48.42*
The necessary accessories are required to use the article as described.