• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2601/6 SKW-54 Wet room switch product range Toggle switch Ocean (surface-mount) White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Exchange control switch ocean ®

  • With glow lamp
  • This text is machine translated.

Technical specifications

Type

Exchange control switch with neon lamp

Product type

Wet room switch product range

Nominal voltage (details)

250 V AC

Type series

Ocean (surface-mount)

IP44

Factory colour

White

Switch type function

Toggle switch

Nominal current

10 A

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 552310 Busch-Jaeger 2601/6 SKW-54 Wet room switch product range Toggle switch Ocean (surface-mount) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 552310 Busch-Jaeger 2601/6 SKW-54 Wet room switch product range Toggle switch Ocean (surface-mount) White 1 pc(s)

Description

Suitable for laundry facilities, spas, wellness areas and production plants.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.52€ 60.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)