• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001011A0927 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker switch insert We/We circuit 2000/6/6 US-101

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Halogen-free: Yes
  • Antibacterial treatment: No
  • Transparent: No
  • With hinged cover: No
  • Mounting width 55 mm
  • Text field/label area: No
  • Number of units: 1
  • Mounting height 55 mm
  • Number of units horizontal: 1
  • Number of units vertical: 1
  • Diameter boring (opening): 55 mm
Type


Rocker switch insert We/We circuit 2000/6/6 US-101

Product type

Rocker switch insert

Dim

(W x H x D) 63 x 63 x 26 mm

Content

1 pc(s)

Similar RAL

9005

Depth

26 mm

Height

63 mm

Width

63 mm

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845839 Busch-Jaeger 2CKA001011A0927 1 pc(s)

Description

For switching electrical consumers. Rear connection with plug-in terminal and lateral spring release assembly in UP boxes as per DIN 49073 required. Actuating force (measured at operating point 20mm outside the center of the rocker): 2.5 - 3.5N Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, all-weather 44® (IP44), Alpha design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI linear, Reflex SI, Reflex SI linear, bush-art linear® - with decorative ring, bush-art linear® - real material, future® linear, bush-aXcent®, bush-aXcent® pure, Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.