• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CKA001012A2237 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker switch insert in-wall socket 2400/5 USK

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: For data-connection casing
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Operating element
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 41.2 mm
  • Bearing ring: Yes
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • Number of modules (for modular design): 1
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Rocker switch insert in-wall socket 2400/5 USK

Product type

Rocker switch insert

Factory colour

Ivory

White

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Similar RAL

1013

Depth

150 mm

Height

50 mm

Width

100 mm

Material

Plastic

Mounting type

Flush mount

Weight

810 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834243 Busch-Jaeger Ivory, White 2CKA001012A2237 1 pc(s)

Description

For switching electrical consumers. For switching larger loads up to 16A. With N terminal Rear connection with plug-in terminal and lateral spring release With LED, cannot be replaced. 2 LEDs (2mA) mounting in UP sockets according to DIN 49073 necessary. Actuating force (measured at operating point 20mm outside the center of the rocker): 2.5 - 3.5N Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, bush-art linear® - with decorative ring, bush-art linear® - real material, future® linear, bush-aXcent®, bush-aXcent® pure, Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.