• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA002013A5277 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EDS earthing contact socket with imprint EDP 20 EUCKS/DV-866

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Label/label: "Arrows" symbol
  • Use: Switch/button
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Anodised/anodized
  • Design of surface: Matt
Type


EDS earthing contact socket with imprint EDP 20 EUCKS/DV-866

Product type

PG socket

Dim

(W x H x D) 70 x 54 x 25 mm

Content

1 pc(s)

Depth

25 mm

Height

54 mm

Width

70 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833613 Busch-Jaeger 2CKA002013A5277 1 pc(s)

Description

For connecting electrical consumers. Protective contact® socket insert with red cover, see chapter future® linear. Design line: Pure stainless steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.