• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TKA00006192 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety plug 2x USB safety socket + 202EUJRB2USBC-915

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Safety plug 2x USB safety socket + 202EUJRB2USBC-915

Product type

PG socket

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Height

100 mm

Length

150 cm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834926 Busch-Jaeger 2TKA00006192 1 pc(s)

Description

For connecting electrical consumers. 2x USB-C. The USB connection is used to charge and supply mobile devices via USB-C cable. With increased contact protection to VDE 0620 standard. With electronic short-circuit/overload protection. No data transmission possible. Max. Charging power (total): 25W Assignment of a USB connection: Charging voltage/charging current: 5V/3A (15W), 9V/2.8A (25W) Assignment of both USB connections: Charging voltage/charging current: 5V/2.1A (21W) Support of the charging protocols: BC (battery charging)0620-1 PD (Power delivery) 3.2 QC (QuickCharge) 4.0 PPS (with simple assignment) Connection terminals according to VDE 1.2 approved as connection terminals. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.